
24MHz fundamental quartz crystal for frequency control and timing applications. Features a 12pF load capacitance and 30ppm frequency tolerance, with a frequency stability of 50ppm. This SMD component offers an ESR of 30 Ohms and operates within a temperature range of -10°C to 70°C. Housed in a metal HC-49/USX package, it is RoHS compliant and supplied on tape and reel.
ECS ECS-240-12-5PX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-240-12-5PX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
