The ECS-240-16-4 is a 24MHz crystal with a frequency tolerance of 30ppm and a load capacitance of 16pF. It operates over a temperature range of -10°C to 70°C and is available in a through-hole package. The crystal is part of the HC-49US series and is packaged in bulk quantities of 200. Note that this product contains lead.
Sign in to ask questions about the ECS ECS-240-16-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-240-16-4 technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-240-16-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.