This crystal operates at 24MHz with a frequency tolerance of 30ppm and a maximum operating temperature of 70°C. It is designed for through hole mounting and has a lead free termination. The crystal is packaged in a bulk quantity of 200 units and is compliant with RoHS regulations.
ECS ECS-240-16-4X technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Lead Free | Lead Free |
| Length | 0.447inch |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
No datasheet is available for this part.