
The ECS-240-16-5P-TR crystal operates at a frequency of 24MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a load capacitance of 16pF and an equivalent series resistance of 30 ohms. The crystal is designed for surface mount applications and is available in a tape and reel packaging format. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
ECS ECS-240-16-5P-TR technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Contains Lead |
| Length | 0.449inch |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSM-7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.