SMD crystal oscillator operating at 24MHz with an 18pF load capacitance. Features a wide operating temperature range from -40°C to 85°C, ensuring reliable performance in diverse environments. This through-hole and SMD compatible component provides precise frequency control and timing solutions.
Sign in to ask questions about the ECS ECS-240-18-33-JGN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-240-18-33-JGN-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ECS ECS-240-18-33-JGN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.