
24MHz fundamental quartz crystal, SMD/SMT package, 2-pin termination. Features 30ppm frequency tolerance, 50ppm frequency stability, and 20pF load capacitance. Equivalent Series Resistance (ESR) is 40 Ohms. Operates within a temperature range of -10°C to 70°C. Dimensions: 7mm length, 5mm width, 1.7mm height. Lead-free and RoHS compliant, supplied in tape and reel packaging.
ECS ECS-240-20-20A-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-8 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-240-20-20A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
