
24MHz SMD crystal oscillator featuring 20pF load capacitance and 30ppm frequency tolerance. Offers 50ppm frequency stability across an operating temperature range of -10°C to 85°C, with a low ESR of 30 Ohms. This surface mount component is housed in a compact 6mm x 3.5mm x 1.1mm package, supplied in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-240-20-23A-EN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-240-20-23A-EN-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECX-64A |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-240-20-23A-EN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.