
The ECX-64B crystal operates at 24MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It features a low ESR of 40R and a load capacitance of 20pF. The crystal is available in a surface mount package with a height of 0.043inch and a length of 0.236inch. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
ECS ECS-240-20-23B-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ECX-64B |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-240-20-23B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
