
24MHz SMD crystal oscillator featuring 30ppm frequency tolerance and 100ppm frequency stability. Surface mount crystal with 20pF load capacitance and 30 Ohm ESR. Operates across a -55°C to 125°C temperature range. Lead-free and RoHS compliant, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-240-20-30B-DU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECX-53B-DU |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-240-20-30B-DU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
