
24MHz SMD crystal oscillator featuring 20pF load capacitance and 30ppm frequency tolerance. Offers 50ppm frequency stability across a 0°C to 70°C operating temperature range. This surface mount component has an ESR of 30 Ohms and is packaged in a tape and reel for automated assembly. Dimensions include a 3.2mm width, 0.197-inch length, and 0.033-inch height. Lead-free and RoHS compliant.
ECS ECS-240-20-30B-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-53B |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-240-20-30B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
