
The ECX-32 24MHz crystal features a frequency stability of 10ppm and a frequency tolerance of 10ppm. It is packaged in a SMD/SMT package with a height of 0.8mm, length of 3.2mm, and width of 2.5mm. The crystal is designed for surface mount applications and is lead free. It operates within a temperature range of -20 to 70°C.
ECS ECS-240-20-33-CKM-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-32 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-240-20-33-CKM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
