
This ECX-32 crystal operates at 24MHz with a frequency stability of 100ppm and tolerance of 50ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The crystal is packaged in a RoHS compliant, sub miniature, compact, ceramic, SMD package with 4 pins. It is suitable for surface mount applications.
ECS ECS-240-20-33-DU-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-32 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-240-20-33-DU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
