
This crystal operates at a frequency of 24MHz with a frequency stability of 100ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -10°C. The crystal is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 1000 units.
Sign in to ask questions about the ECS ECS-240-20-5G3XDS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-240-20-5G3XDS-TR technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-7X-3L |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-240-20-5G3XDS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
