
This 24MHz crystal has a frequency stability of 50ppm and a tolerance of 30ppm. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The crystal is packaged in a tape and reel format, with a lead-free termination. It is part of the CSM-7 series and has a load capacitance of 20pF.
ECS ECS-240-20-5P-TR technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Contains Lead |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSM-7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-240-20-5P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
