
This 24MHz crystal features a frequency stability of 50ppm and a load capacitance of 20pF. It operates within a temperature range of -10°C to 70°C. The crystal is designed for surface mount applications and is packaged in cut tape.
Sign in to ask questions about the ECS ECS-240-20-5PVX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-240-20-5PVX technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.102inch |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM-7SSX |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-240-20-5PVX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
