
This 24MHz crystal operates within a temperature range of -20°C to 70°C. It features a fundamental mode of oscillation and a frequency tolerance of ±50 parts per million. The crystal has a load capacitance of 8 picofarads and a series resistance of 80 ohms. It is a surface mount device with a mini-CSMD package.
ECS ECS-240-8-37-TR technical specifications.
| Package Family Name | SMD |
| Package/Case | Mini-CSMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.45 |
| Pin Pitch (mm) | 1.05 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 24MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 8pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 80Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1G8B7 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ECS ECS-240-8-37-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.