
This crystal operates at a frequency of 24.576MHz with a frequency stability of 50ppm and a frequency tolerance of 50ppm. It has a load capacitance of 18pF and is designed for through-hole mounting with a radial package. The crystal is lead-free and RoHS compliant, with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the ECS ECS-245.7-18-9X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-245.7-18-9X technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.354inch |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECS-3X9X |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-245.7-18-9X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
