
This 24.576MHz crystal features an equivalent series resistance of 30 ohms and a frequency stability of 100 ppm. The device operates within a temperature range of -40°C to 85°C and has a load capacitance of 20 pF. It is packaged in a through-hole configuration and is compliant with RoHS regulations.
ECS ECS-245.7-20-4XDN technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24.576MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX-DN |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-245.7-20-4XDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
