
25MHz crystal oscillator, surface mount, featuring ±30ppm frequency tolerance and ±50ppm frequency stability. This component operates with an 18pF load capacitance and a maximum ESR of 30 Ohms. Designed for reliable performance, it offers a temperature range of -10°C to 70°C and is supplied in tape and reel packaging. It is lead-free and RoHS compliant.
ECS ECS-250-18-5PX-F-TR technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-250-18-5PX-F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
