
25MHz SMD crystal oscillator featuring 20pF load capacitance and 30ppm frequency tolerance. This surface mount component offers 50ppm frequency stability and 30 Ohms ESR, operating within a 0°C to 70°C temperature range. Packaged in a compact 5mm x 3.2mm x 0.85mm SMD/SMT case, it is supplied on tape and reel, is lead-free, and RoHS compliant.
Sign in to ask questions about the ECS ECS-250-20-30B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-250-20-30B-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-53B |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-250-20-30B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
