
25MHz fundamental quartz crystal, SMD/SMT package, 3.2mm length, 2.5mm width, 0.8mm height. Features 20pF load capacitance, 40R ESR, and ±10ppm frequency tolerance and stability. Operates from -20°C to 70°C, is lead-free and RoHS compliant. Supplied on tape and reel, 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-250-20-33-CKM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-250-20-33-CKM-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-32 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-250-20-33-CKM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
