
25MHz SMD crystal oscillator featuring 30ppm frequency tolerance and 20pF load capacitance. Offers 30 Ohms ESR and ±100ppm frequency stability across a -55°C to 125°C operating temperature range. This surface mount component measures 11.35mm L x 4.8mm W x 4.3mm H and is supplied in tape and reel packaging. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-250-20-5PXDU-F-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X-DU |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-250-20-5PXDU-F-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
