
25MHz SMD crystal oscillator featuring 10ppm frequency tolerance and 10ppm frequency stability. This surface mount component offers an 8pF load capacitance and 30 Ohm ESR. Designed for operation between -20°C and 70°C, it measures 5mm in length, 3.2mm in width, and 0.85mm in height. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-250-8-30B-CKM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-250-8-30B-CKM technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECX-53B |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-250-8-30B-CKM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
