The ECS ECS-2520MV-260-BN-TR is a crystal oscillator with a standard frequency of 26 MHz and a frequency stability of ±50 ppm. It operates within a supply voltage range of 1.6 to 3.6 volts and can withstand temperatures between -40°C and 85°C. The oscillator is packaged in a Mini-CSMD-4 package and is suitable for use in various applications.
ECS ECS-2520MV-260-BN-TR technical specifications.
| Type | Crystal Oscillator |
| Standard Frequency | 26MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.6V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Mini-CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ECS ECS-2520MV-260-BN-TR to view detailed technical specifications.
No datasheet is available for this part.