The ECS-2532HS-200-3-G is a crystal oscillator with a frequency of 20MHz and a frequency stability of 10ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. The oscillator is packaged in a RoHS compliant, miniature, ceramic, SMD package with 6 pins. It is suitable for surface mount applications and is supplied on cut tape.
ECS ECS-2532HS-200-3-G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 10ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2532HS |
| RoHS | Compliant |
No datasheet is available for this part.