
Surface mount crystal oscillator operating at 27MHz with CMOS output. Features a frequency stability of 10ppm across an operating temperature range of -40°C to 85°C. Maximum supply current is 10mA. Packaged in cut tape for surface mount assembly. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-2532HS-270-3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 10ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2532HS |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2532HS-270-3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.