
Surface mount oscillator operating at 50MHz with a frequency stability of 10ppm. Features a wide operating temperature range from -40°C to 85°C and a maximum supply current of 10mA. Packaged in SMD/SMT format, delivered on cut tape.
Sign in to ask questions about the ECS ECS-2532HS-500-3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2532HS-500-3-G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 10ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ECS-2532HS |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2532HS-500-3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
