
The ECS ECS-270-18-9X is a crystal with a frequency of 27MHz and a frequency stability of 50ppm. It has a load capacitance of 18pF and an equivalent series resistance of 50R. The crystal is available in a radial package with a height and length of 0.354inch, and is suitable for through hole mounting. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the ECS ECS-270-18-9X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-270-18-9X technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.354inch |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ECS-3X9X |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-270-18-9X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
