
The ECX-53B-DU is a 27MHz crystal with a frequency stability of 100ppm and a frequency tolerance of 30ppm. It features a low ESR of 30 ohms and a load capacitance of 20 picofarads. The crystal is designed for surface mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a cut tape format and is lead free.
ECS ECS-270-20-30B-DU technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 27MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ECX-53B-DU |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-270-20-30B-DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
