
The ECX-32 27MHz 50ppm SMD Crystal is a surface mount crystal with a frequency of 27MHz and a frequency stability of 100ppm. It operates within a temperature range of -55°C to 125°C and has a load capacitance of 20pF. The crystal is packaged in a SMD/SMT package and is RoHS compliant. It measures 0.126inch in length, 2.5mm in width, and 0.031inch in height.
Sign in to ask questions about the ECS ECS-270-20-33-DU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-270-20-33-DU-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-32 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-270-20-33-DU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
