
This 27MHz crystal has a frequency stability of 100ppm and a tolerance of 30ppm. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The crystal is packaged in tape and reel with 1000 units per reel.
Sign in to ask questions about the ECS ECS-270-20-5PXDU-F-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-270-20-5PXDU-F-TR technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 27MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-7X-DU |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-270-20-5PXDU-F-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
