
This crystal operates at a frequency of 28.63636MHz with a frequency stability of 50ppm. The device is designed for through hole mounting and has a maximum operating temperature of 85°C. The crystal is RoHS compliant and available in a bulk packaging with 1000 units per package.
Sign in to ask questions about the ECS ECS-286.3-18-4X-F-EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-286.3-18-4X-F-EN technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 28.63636MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Length | 0.447inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-286.3-18-4X-F-EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
