
The ECX-1637 is a 30MHz crystal with a frequency stability of 10ppm and a frequency tolerance of 10ppm. It is available in a surface mount package with a height of 0.022inch, length of 0.079inch, and width of 0.063inch. The crystal has a load capacitance of 8pF and operates over a temperature range of -20°C to 70°C.
Sign in to ask questions about the ECS ECS-300-8-37CKM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-300-8-37CKM technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 30MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.022inch |
| Length | 0.079inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ECX-1637 |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-300-8-37CKM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.