
Fundamental quartz crystal offering precise frequency control. Features a wide operating temperature range from -30°C to 85°C. Designed for through-hole and SMD applications, this component ensures reliable timing solutions.
ECS ECS-320-10-37B-CKY-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ECS ECS-320-10-37B-CKY-TR to view detailed technical specifications.
No datasheet is available for this part.