
32MHz SMD crystal oscillator featuring 30ppm frequency tolerance and 100ppm frequency stability. Designed for surface mount applications, this component operates with a 20pF load capacitance and a low 30 Ohm ESR. It offers a wide operating temperature range from -55°C to 125°C, packaged in cut tape for efficient assembly.
ECS ECS-320-20-30B-DU technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ECX-53B-DU |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-320-20-30B-DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
