
This 32MHz crystal features 50ppm frequency stability and 20pF load capacitance. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The crystal is lead free and RoHS compliant. It is available in a package quantity of 1000 units, packaged in tape and reel.
Sign in to ask questions about the ECS ECS-320-20-33-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-320-20-33-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-32 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-320-20-33-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
