Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
ECS ECS-320-8-37-CKM-TR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.