
32MHz SMD crystal oscillator featuring 10ppm frequency tolerance and stability. Designed for surface mount applications, this component offers an 8pF load capacitance and a low ESR of 60 Ohms. Operating within a temperature range of -20°C to 70°C, it is supplied in cut tape packaging and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-320-8-37CKM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 32MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ECX-1637 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-320-8-37CKM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
