16 MHz HCMOS crystal oscillator offering ±50 ppm frequency stability and 15 pF load capacitance. Features 55% maximum symmetry and a wide operating voltage range of 1.62V to 3.63V. Operates across a temperature range of -40°C to 85°C. This 4-pin Mini-CSMD package oscillator is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
ECS ECS-3225MV-160-BN-TR technical specifications.
| Type | Crystal Oscillator |
| Standard Frequency | 16MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.62V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Mini-CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |