HCMOS crystal oscillator operating at 25 MHz with a frequency stability of ±25 ppm. Features a load capacitance of 15 pF and a maximum symmetry of 55%. Supports a wide operating supply voltage range from 1.62 V to 3.63 V. Designed for operation across a temperature range of -40 °C to 85 °C. Housed in a 4-pin Mini-CSMD package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-3225MV-250-CN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3225MV-250-CN-TR technical specifications.
| Type | Crystal Oscillator |
| Standard Frequency | 25MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.62V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Mini-CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ECS ECS-3225MV-250-CN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.