HCMOS output clock oscillator operating from -40°C to 85°C. Features a 1.62V to 3.63V supply voltage range and a maximum supply current of 4mA. This 4-terminal crystal oscillator provides precise frequency control and timing for electronic circuits.
Checking distributor stock and pricing after the page loads.
ECS ECS-3225MV-260-CN-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 4 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |