HCMOS crystal oscillator operating at 50 MHz with a frequency stability of ±50 ppm. Features a load capacitance of 15 pF and maximum symmetry of 55%. Supports a wide operating supply voltage range from 1.62 V to 3.63 V. Designed for operation across a temperature range of -40 °C to 85 °C. Housed in a 4-pin Mini-CSMD package.
Checking distributor stock and pricing after the page loads.
ECS ECS-3225MV-500-BN-TR technical specifications.
| Type | Crystal Oscillator |
| Standard Frequency | 50MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.62V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Mini-CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |