CMOS Output Clock Oscillator, 16MHz Nom, SMD, 4 PIN
ECS ECS-3225MVQ-160-CN-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 10 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Screening Level | AEC-Q200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.