
This ECS ECS-327-18-9-F crystal features a radial package and through-hole mount, with a frequency of 32.768MHz and a frequency stability of 50ppm. The crystal has a load capacitance of 18pF and an equivalent series resistance of 100R. It operates within a temperature range of -10°C to 60°C and is packaged in bulk. Note that this crystal contains lead, making it non-compliant with lead-free requirements.
ECS ECS-327-18-9-F technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 32.768MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ECS-3x9 |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-327-18-9-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.