
CMOS SMD oscillator operating at 32.768kHz. Features 30ppm frequency stability and 15pF load capacitance. Designed for surface mount applications with a 3.3V operating supply voltage. Offers low current consumption of 1.5uA maximum. Operates across a temperature range of -40°C to 85°C. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for timing applications.
ECS ECS-327KE-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-327KE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-327KE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
