
SMD/SMT surface mount crystal oscillator operating at 32.768kHz with a frequency stability of 30ppm. Features a 15pF load capacitance and a low maximum supply current of 15µA. Designed for a 3.3V operating supply voltage and a temperature range of -10°C to 85°C. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for general frequency control applications.
Sign in to ask questions about the ECS ECS-327SMO-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-327SMO-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-327SMO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-327SMO-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
