Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ECS
ECS-327TXO-30-TR
Datasheet
ECS
ECS-327TXO-30-TR
Active
CMOS Output Clock Oscillator,
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Oscillators
Temperature-Compensated (TCXO)
CMOS Output Clock Oscillator,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Number of Terminals
4
Min Operating Temperature
-40
Supply Current-Max
0.0013
Supply Voltage-Nom
3
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account