
The ECS ECS-35-S-4X is a crystal with a frequency of 3.579545MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and operates within a temperature range of -10°C to 70°C. The crystal is available in a through-hole package with a lead-free termination and is compliant with RoHS regulations.
ECS ECS-35-S-4X technical specifications.
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Lead Free | Lead Free |
| Length | 0.447inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-35-S-4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
