
This crystal has an equivalent series resistance of 150 ohms and operates within a temperature range of -10°C to 70°C. It features a frequency of 3.579545MHz with a stability of 50ppm and tolerance of 30ppm. The crystal is packaged in a surface mount configuration and is lead free.
Sign in to ask questions about the ECS ECS-35-S-5PX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-35-S-5PX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM-7X |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-35-S-5PX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.