
The ECS-3518-080-B-TR is a crystal oscillator with a frequency of 8MHz and a stability of 50ppm. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 6mA. The oscillator is designed for surface mount applications and is packaged in a DILCC4 package type. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
ECS ECS-3518-080-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3518 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3518-080-B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.